Varistor Metal Oxide 30 Volt AC 38 Volt 1000 Amp 47 Volt Through Hole

$0.19 ea


  • Part no.: 1911869
  • Manufacturer: EPCOS AG
  • Manufacturer no.: S14K 30
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2000+ $0.19
10000+ $0.16
20000+ $0.15
NOTE:
  • Order in multiples of 2,000
Varistor Metal Oxide 30VAC/38VDC 1000A 47 Radial Bulk


S14K 30


Report a problem
Suggest a product
Specification Value
Clamping Voltage (V)93
Clamping Current (A)10
Capacitance (pF)4950
Energy (J)9
FamilyS14
TechnologyMetal Oxide
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)30
Rated DC Voltage (URdc) (V)38
Maximum Surge Current1000A
Diameter (mm)15.5
Tolerance Voltage10%
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
Lead Spacing (mm)7.5
Width (mm)4.4
Height (mm)18.5
Product TypeVaristor


Report a problem
Suggest a product