Protection TVS Varistor 350VDC 4500A

$0.19 ea


  • Part no.: 1911973
  • Manufacturer: EPCOS
  • Manufacturer no.: S14K275
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.19
100+ $0.16
200+ $0.15
NOTE:
  • Order in multiples of 20

Protection TVS Varistor 350VDC 4500A

Specifications:

  • Varistor Voltage: 430V ±10
  • Max Clamping Voltage: 710V (Current @ 50 A)
  • Maximum Average Power Dissipation: 0.60 Watt
  • Current Surge: 4.5 kA
  • Energy: 71 Joules
  • Vrms: 275 VAC
  • DC Voltage: 350 VDC (max.)
  • 440 pF @ 1 kHz
  • Operating Temperature: -40°C to 85°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product