5VDC 2 A Regulated Switching Wall Adapter

$9.95 ea


  • Part no.: 2158549
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: S15AA05025001-2.5
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

5VDC 2 A Regulated Switching Wall Adapter


Specifications:

  • Manufacturer: Jameco ReliaPro
  • Manufacture#: S15AA05025001
  • Input Voltage: 100-240 VAC, 50/60 Hz
  • Voltage Output: 5VDC
  • Current Output: 2.5 A
  • Tolerance: ±0.3V
  • Output Connector: 2.5 mm x 5.5 mm, Right Angle, F2- Center Positive
  • DC Output Cord Length: 6 Foot
  • Size: 3.0'' H x 2.2'' W x 1.3'' D


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2.5
Maximum Output Power (W)12.5
Input Voltage (VAC)100 to 240
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)67.7
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)3.0
Width (inch)1.4
Height (inch)2.2
Agency ApprovalsUL/CUL/CEC
TypeSwitching
StyleWall Mount
Power Supply ColorBlack


Report a problem
Suggest a product