AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 2.5 Amp 12.5 Watt

$12.95 ea


  • Part no.: 252736
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: S15AA05025001
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

12.5W AC-to-DC "Slim-Line" Regulated Switching Wall Adapter


Output: 5 Volts @ 2.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 1-year warranty
  • Size: 2.9"H x 1.3"W x 2.2"D
  • Weight: 0.3 lbs.
  • Certifications: UL/CUL/CEC Level IV

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2.5
    Maximum Output Power (W)12.5
    FamilyS15AA05025001
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC "Slim Line" Regulated Switching Wall Adapter
    MFR Product FamilyS15AA05025001
    Efficiency (%)72.7
    Minimum Isolation Voltage4240V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.7
    Width (inch)1.1
    Height (inch)2.9
    Agency ApprovalsCEC Level IV/CUL/UL
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack
    PackagingCarton


    Report a problem
    Suggest a product