AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 0.63 Amp 15.1 Watt

$11.95 ea


  • Part no.: 2076341
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: S15AD24006201L5260
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

24 Volts @ 0.63 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 1-year warranty
  • Size: 2.9"H x 1.3"W x 2.2"D
  • Weight: 0.3 lbs.
  • Certifications: CEC/UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)0.63
    Maximum Output Power (W)15.1
    FamilyS15AD24006201
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC "Slim Line" Regulated Switching Wall Adapter
    MFR Product FamilyS15AD24006201
    Efficiency (%)74.3
    Minimum Isolation Voltage4240V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.7
    Width (inch)1.1
    Height (inch)2
    Agency ApprovalsCEC/CUL/UL
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack


    Report a problem
    Suggest a product