Switch Slide Double Pole Single Throw Extended Top Slide 6 Amp 250 Volt AC 125 Volt PC Pins Through Hole

777733

$2.59 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.59
10+ $2.35
100+ $2.09
Switch Slide DPST Extended Top Slide 6A 250VAC 125VDC PC Pins Thru-Hole

Report a problem
Suggest a product
Specification Value
Pole Throw ConfigurationDPST
Maximum Current Rating[email protected]
Housing MaterialNylon 6/6
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating125V
Contact PlatingSilver
FamilyS
Actuator StyleExtended Top Slide
Actuator ColorBlack
Actuator MaterialNylon 6/6
Body OrientationStraight
Contact MaterialCopper
Dielectric Strength1000Vrms
Electrical Life10000Cycle
Maximum Contact Resistance<10mOhm
Minimum Insulation Resistance1000MOhm
Terminal TypePC Pins
Minimum Operating Temperature-30°C
Maximum Operating Temperature65°C
MountingThrough Hole
Product TypeSwitch Slide


Report a problem
Suggest a product