Diode Standard Recovery Rectifier 800 Volt 1.5A 2-Pin SMB Tape and Reel

2013711

$0.09 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
750+ $0.09
3750+ $0.081
7500+ $0.073
NOTE:
  • Order in multiples of 750
1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AA


S2K-E3/52T,1.5A,800V,GPP,STD,S
M RECT, A/S,(SMB)12MM/T,7 PL-R

Report a problem
Suggest a product
Specification Value
Supplier PackageSMB
TypeStandard Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current1.5A
Peak Forward Voltage1.15V
Peak Non-Repetitive Surge Current50A
Peak Reverse Current1uA
Peak Reverse Recovery Time2000ns(Typ)
Peak Reverse Repetitive Voltage800V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
FamilyS2K
Product Width3.94mm(Max)
Product Height2.24mm(Max)
Product Length4.57mm(Max)
Product TypeRectifier


Report a problem
Suggest a product