Battery Holder 3-AAA Wires with
Cover and Switch 26 AWG

$1.15 ea


  • Part no.: 216312
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SBH-431-1AS-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.15
10+ $1.05
100+ $0.95
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

3x AAA Battery Holder with Cover and Switch

Features

  • Number of cells: 3
  • Cell size: AAA, LR03
  • Connector: 6" wires, 26 AWG
  • Sides: Single sided
  • Size: 63.2mm x 36.8mm x 16mm (2.49'' L x 1.45'' W x 0.63'' H)
  • With cover & switch


Report a problem
Suggest a product
Specification Value
Number of Cells3-AAA
SidesSingle
ConnectorWires
Product TypeBattery Holders
FeaturesCover and switch


Report a problem
Suggest a product