1.2V 1500mAh Sub-C Rechargeable NiCd Battery

$2.95 ea


Pricing
# of units Price
1+ $2.95
10+ $2.59
25+ $2.29
100+ $1.95

Request a Large Quantity Quote

1.2V Sub-C Rechargeable NiCd Battery

Specifications

  • Nickel-Cadmium rechargeable
  • 1.2V nominal voltage
  • 1500mAh nominal capacity
  • Size: Sub-C
  • Flat top
  • Dimensions: 1.65"L x 0.866" Diameter
  • 50 gram weight
  • Recommended NiMH/NiCd battery chargers: P/N: 2151831


Report a problem
Suggest a product
Specification Value
SizeSub C
Volts (VDC)1.2
mAh1500
Additional FeatureFlat Top


Report a problem
Suggest a product