UART 1 Channel 5 Volt 28-Pin PLCC

1464632

$8.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2368+ $8.55
11840+ $7.85
23680+ $7.15
NOTE:
  • Order in multiples of 2,368
UART 1-Channel 5 Volt 28-Pin PLCC


IC,SCC2691AE1A28,602,CMOS UART
PLCC

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Maximum Data Rate0.1152MBd
Maximum Supply Current2.5mA
Number of Channels per Chip1
Receive FIFO9999
Transmit FIFO9999
Transmitter and Receiver FIFO CounterNo
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count28
FamilySCC2691
Product Width11.58mm(Max)
Product Height3.68mm(Min)
Product Length11.58mm(Max)
Product TypeUART


Report a problem
Suggest a product