UART 2 Channel 5 Volt 44-Pin PLCC

918815

$7.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.69
10+ $7.05
100+ $6.39
UART 2-Channel 5 Volt 44-Pin PLCC


IC,SCC2692AC1A44,512,CMOS DUAR
T PLCC (CMOS 2681

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Maximum Data Rate0.1152MBd
Maximum Supply Current10mA
Number of Channels per Chip2
Receive FIFO9999
Transmit FIFO9999
Transmitter and Receiver FIFO CounterNo
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
FamilySCC2692
Product Width16.66mm(Max)
Product Height3.69mm(Min)
Product Length16.66mm(Max)
Product TypeUART


Report a problem
Suggest a product