Keypad Scorpius 22 22-Key Rs232 Black

$59.95 ea

# of units Price
1+ $59.95
10+ $53.95
25+ $48.95

Scorpius 22 Keypad

The iOne 22 key numerical pad has been designed with an integrated version for many years. However, iOne offers this 22 key numeric keypad as an easily-positioned, disconnected addition to your existing layout. Especially for data entry personnel, this standalone Serial DB9 input device for numerical entry can be angled, tilted, and adjusted to an acceptable level of comfort to help alleviate or prevent RSI / carpal tunnel syndrome. And for all you "lefties" out there, here is your chance to get left-handed (or rather, ambidextrous) data input device that will keep you from hunching to the side over your traditional keyboard while spending long hours working on those spreadsheets, data entry applications, or processing accounts.

Product Features:

  • Synchronized design
  • Cherry MX key switches
  • Serial (RS232) DB9 Interface
  • High quality Cherry MX mechanical key switch with tactile click sound and touch feeling
  • Great for POS machines or financial industry
  • Operates as a small stand alone keyboard
  • Black Color


  • Operating temp: 0°C to 50°C
  • Operating humidity: 10% to 85%
  • Supply voltage: 5V ±5%
  • Current consumption: Max 40 mA
  • Switch: 50,000,000 life cycles
  • FCC, CE, ESD, and BSMI certification

System requirements:

  • IBM or compatible PC with Windows 98/2000/ME/XP and available serial port

Package contains:

  • iOne Scorpius 22 keypad

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product