DC/DC Power Supply Single Output 12 Volt 8.5A 102W 7-Pin

$32.40 ea


  • Part no.: 216566
  • Manufacturer: Mean Well
  • Manufacturer no.: SD-100B-12
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $32.40
10+ $27.95

Request a Large Quantity Quote

102W Single Output DC-DC Converter


12 Volts @ 8.5 Amps

Features:
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage
  • 1500VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Fixed switching frequency at 83KHz
  • 24V and 48V input voltage design refer to LVD
  • Low cost
  • High reliability
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)8.5
Maximum Output Power (W)102
FamilySD-100
Input Voltage Range (VDC)19 to 36
Pin_Count7
Number of Outputs1
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
TypeStep Down
MountingDesktop
Switching RegulatorYes


Report a problem
Suggest a product