DC/DC Power Supply Single Output 5 Volt 3A 15W 5-Pin

$12.10 ea


  • Part no.: 1953786
  • Manufacturer: Mean Well
  • Manufacturer no.: SD-15B-5
  • RoHS Compliant
Pricing
# of units Price
1+ $12.10
10+ $10.19

Request a Large Quantity Quote

15W Single Output DC-DC Converter

  • Output: 5VDC @ 0-3A
  • Rated Output Power: 15W
  • Protections: Short circuit / Overload/ Over voltage
  • 2:1 wide input range
  • 100% full load burn-in test
  • Dimensions: 78*51*28mm (L*W*H)



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Maximum Output Power (W)15
FamilySD-15
Input Voltage Range (VDC)18 to 36
Pin_Count5
Number of Outputs1
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)3.1
Width (inch)2
Height (inch)1.1
TypeStep Down
MountingDesktop
Switching RegulatorYes


Report a problem
Suggest a product

Related products