DC/DC Power Supply Single Output 12 Volt 16.7A 200.4W 9-Pin

$70.90 ea


  • Part no.: 1953903
  • Manufacturer: Mean Well
  • Manufacturer no.: SD-200B-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $70.90
10+ $61.95

Request a Large Quantity Quote

200.4W ENCLOSED DC/DC CONVERTER

12 Volts @ 16.7 Amps


Features:
  • Input Voltage Range: 19V-36V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 100mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)16.7
Maximum Output Power (W)200.4
FamilySD-200
Input Voltage Range (VDC)19 to 36
Pin_Count9
Number of Outputs1
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)2
TypeStep Down
MountingDesktop
Switching RegulatorYes


Report a problem
Suggest a product