DC/DC Power Supply Single Output 12 Volt 40A 480W 13-Pin

$128.00 ea


  • Part no.: 1954033
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-500L-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $128.00
10+ $114.95

Request a Large Quantity Quote

480W ENCLOSED DC/DC CONVERTER

12 Volts @ 40 Amps


Features:
  • Input Voltage Range: 19V-72V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature, Input polarity
  • Number of terminal pins: 7
  • Ripple & Noise: 150mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)40
Maximum Output Power (W)480
FamilySD-500
Input Voltage Range (VDC)19 to 72
Pin_Count13
Number of Outputs1
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)2
TypeStep Down
MountingDesktop
Switching RegulatorYes


Report a problem
Suggest a product