0.56 Inch High Red Common Cathode Seven Segment Display

$0.69 ea


  • Part no.: 2125481
  • Manufacturer: Arndt
  • Manufacturer no.: SD-525R
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
7-SEGMENT DISPLAY

Features:
  • 2 digit display
  • 18-pin connection
  • Red color segments
  • 655nm wavelength
  • 1.7V @ 20mA
  • 1 mcd brightness
  • 0.56" height


Report a problem
Suggest a product
Specification Value
ConfigurationCommon Cathode
Character Height (inch)0.56
ColorRed
Dominant Wavelength655nm
Intensity1mcd
Maximum Forward Current20mA
Maximum Forward Voltage1.7V
Product TypeLED Displays


Report a problem
Suggest a product