Phototransistor Chip Plastic Silicon NPN Transistor 935nm 2-Pin Side Looker

$1.05 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.05
25+ $0.91
50+ $0.82
NOTE:
  • Order in multiples of 5
Phototransistor Chip Silicon 2-Pin Side Looker


PHOTO TRANSISTOR DETECTOR


Report a problem
Suggest a product
Specification Value
FamilySDP8406
TypeChip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength935nm
Maximum Dark Current100nA
Maximum Light Current3600uA
Maximum Emitter Collector Voltage5V
Maximum Rise Time15000ns(Typ)
Maximum Fall Time15000ns(Typ)
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage0.4V
Maximum Collector Emitter Voltage30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count2
Supplier_PackageSide Looker
Package MaterialPlastic Silicon
Product Width2.28mm
Product Height5.72mm
Product Length4.45mm
Product TypePhototransistor
Half Intensity Angle Degrees50°


Report a problem
Suggest a product