AC to DC Power Supply Single Output 48 Volt 20.8 Amp 998.4 Watt

$157.00 ea


  • Part no.: 2101577
  • Manufacturer: Mean Well
  • Manufacturer no.: SE-1000-48
  • RoHS Compliant
Pricing
# of units Price
1+ $157.00
10+ $132.69

Request a Large Quantity Quote

998.4W AC/DC ENCLOSED SWITCHING POWER SUPPLY

48 Volts @ 20.8 Amps

Specifications:
  • Size (L x W x H) (inches): 10.9 x 5.0 x 2.5
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 90-132VAC / 180-264VAC @ 47-63Hz selected by TB2, or 254-370VDC
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)20.8
Maximum Output Power (W)998.4
FamilySE-1000
Input Voltage (VAC)90 to 132,180 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.5
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)10.9
Width (inch)5
Height (inch)2.5
Agency ApprovalsUL
ColorSilver
TypeSwitch Selectable
StyleEnclosed


Report a problem
Suggest a product