AC to DC Power Supply Single Output 24 Volt 62.5 Amp 1.5kw

$241.00 ea


  • Part no.: 2103353
  • Manufacturer: Mean Well
  • Manufacturer no.: SE-1500-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $241.00
10+ $203.59

Request a Large Quantity Quote

SINGLE OUTPUT AC/DC POWER SUPPLY


Features:
  • Output: 24V @ 0-62.5A
  • Output Power: 1500W
  • Ripple & Noise: 150mV peak-to-peak
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Size: 10.9" L x 6.9" W x 2.5" H
  • Certification: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)62.5
Maximum Output Power (W)1500
FamilySE-1500
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.5
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
Agency ApprovalsUL
ColorSilver
TypeSwitch Selectable
StyleEnclosed


Report a problem
Suggest a product