AC to DC Power Supply Single Output 48 Volt 9.4 Amp 451.2 Watt

$58.50 ea


  • Part no.: 2105164
  • Manufacturer: Mean Well
  • Manufacturer no.: SE-450-48
  • RoHS Compliant
Pricing
# of units Price
1+ $58.50
10+ $49.39

Request a Large Quantity Quote

451.2W AC/DC ENCLOSED SWITCHING POWER SUPPLY

48Volts @ 9.4Amps


Specifications:
  • Size (L x W x H) (inches): 8.9 x 4.9 x 2.0
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 90-264VAC @ 47-63Hz
  • Switch-selectable input
  • Protections: Short Circuit/Overload/Overvoltage/Overtemperature
  • 2-year warranty
  • Certifications: UL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)9.4
Maximum Output Power (W)451.2
FamilySE-450
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)10
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.9
Width (inch)4.9
Height (inch)2
Agency ApprovalsUL
ColorSilver
TypeSwitch Selectable
StyleEnclosed


Report a problem
Suggest a product