Switch Rocker Double Pole Single Throw On Off Snap In 187"QC [email protected] [email protected]

$0.79 ea


  • Part no.: 2182397
  • Manufacturer: Arndt
  • Manufacturer no.: SE-W202A-3BB2
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

DPST Rocker Switch, 125V 6A


  • Rating: 6A @ 125 V and 4A @250V
  • Switch configuration: ON-OFF

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)6
    TypeRocker
    Voltage Rating (AC)125


    Report a problem
    Suggest a product