LED IrLED 935nm 2-Pin TO-46

1914251

$4.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
100+ $4.89
500+ $4.49
1000+ $4.09
NOTE:
  • Order in multiples of 100
LED IrLED 935nm 2-Pin TO-46


3.77 mm, 1 ELEMENT, INFRARED
INVERTED OUTPUT, PDIP20

Report a problem
Suggest a product
Specification Value
Peak Wavelength935 nm
Product Length5.56mm (Max)
CategoryIrLED
Sub-CategoryTop Mount
Number of LEDs1
Maximum Operating Temperature125°C
High BrightnessNo
Viewing Angle20°
LED MaterialGaAs
MountingThrough Hole
TypeIrLED
Lens Dimensions4.77mmx4.77mmx1.19mm
Lens Shape TypeCircular
Maximum Forward Current100mA
Maximum Forward Voltage per Color1.7V
Maximum Power Dissipation150mW
FamilySE5450
Minimum Operating Temperature-55°C
Pin_Count2
Supplier_PackageTO-46
Product Width5.56mm(Max)
Product Height6.27mm(Max)
Product TypeLED


Report a problem
Suggest a product