.050 Socket Strip

$10.05 ea


  • Part no.: 2058556
  • Manufacturer: Samtec
  • Manufacturer no.: SFM-115-02-S-D-A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.05
10+ $9.25
100+ $8.39
Connector Socket Strip Socket 30 Position 1.27 mm Solder Straight Surface Mount TIGER EYE™ Automotive

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts2
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
TypeShrouded Header
FamilySL
Number of Rows1
Maximum Current Rating10A
Maximum Voltage Rating300V
Minimum Operating Temperature-25°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingBox
Pitch3.5mm
Product Depth11.1mm
Product Height7.5mm
Product Length14mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product