1 5/16'' Round Potentiometer 2 kΩ,
2 Watt, 3%, Single Turn, Bushing Panel Mount

$6.95 ea


  • Part no.: 2201455
  • Manufacturer: BI Technologies
  • Manufacturer no.: SG279A-R2K-L.50
Pricing
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

1 Turn 2,000 Ohm Wirewound Precision Potentiometer

Specifications

  • Ohms: 2,000
  • Shape: Round
  • Diameter size (inches): 1.3
  • Watts: 2.0
  • Number of Turns: 1
  • Resistance Tolerance (±): 3%


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer Series5311
Family5311
TaperLinear
Resistance (Ohms)2000
Tolerance (%)1
Power Rating2 W
Resistive Element MaterialWirewound
Number of Turns1
Actuator TypeRound Smooth
TypeRotary Metal
TechnologyHelipot
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)85
MountingPanel
Height (mm)40.8
Temperature Coefficient (ppm/Cel)20
Shaft Length12.70
Termination StyleTurret
Diameter (mm)33.33
Ganging Number1
Shaft Diameter (mm)6.34


Report a problem
Suggest a product