12VDC Tubular Pull Solenoid 0.5" stroke

$7.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
5+ $6.95
25+ $6.25
100+ $5.95

12VDC Tubular Pull Solenoid


Features:
  • Coil Resistance: 27Ω
  • Power Consumption: 12W
  • Holding Force: 1.3 lbs. @ 20°C
  • Stroke: 0.50 inches
  • Size: 2.0" length x 0.75" diameter
  • Shaft Diameter: 0.250"
  • Weight: 0.17 lbs.
  • 2-pin Molex connector

    Also available: (sold separately)
  • Replacement panel nut
  • Replacement tooth washer

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products