Solenoid 12VDC Pull Type 36 Ohms Cont 4W Force 0.6 lbs.

$12.49 ea


  • Part no.: 142464
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SHT-1130L12VDC
  • RoHS Compliant
Pricing
# of units Price
1+ $12.49
5+ $11.49
25+ $9.95

Request a Large Quantity Quote

12VDC Tubular Pull Solenoid

Features

  • Coil Resistance: 36Ω
  • Power Consumption: 4.0W
  • Holding Force: 0.63 lbs. @ 20°C
  • Stroke: 0.40 inches
  • Size: 1.6" length x 0.4" diameter
  • Shaft Diameter: 0.150"
  • Weight: 0.04 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Coil Resistance (+/-10%) Ohms36
    Power Consumption (W)4
    Holding Force (lbs.@200C)0.63
    TypeTubular-pull
    Stroke0.4
    Size (Length x Diameter) (inch)1.6 x 0.4
    Shaft Diameter (inch)0.15
    Weight (lbs.)0.04


    Report a problem
    Suggest a product

    Related products

    $16.95 ea