Module DC-DC 1 Output 0.9 Volt to 5 Volt 15A 75W 11-Pin SIL

$20.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $20.25
10+ $18.65
100+ $17.55
Module DC to DC 12VIN 1 Output 0.9 Volt to 5 Volt 15A 75 Watt 11-Pin SIP Module

Report a problem
Suggest a product
Specification Value
FamilySIL15C 12SADJ
TypeStep Down
Number of Outputs1
Output Voltage0.9V to 5V
Input Voltage12V
Output Current15A
Output Power75W
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature80°C
MountingThrough Hole
Pin_Count11
Supplier PackageSIL
Product Width27.94mm
Product Length30.48mm
Product TypeDC to DC Converter and Switching Regulator Module


Report a problem
Suggest a product