40MHz 2-Channel Oscilloscope with Built-in 5MHz Function Generator

$469.95 ea


Pricing
# of units Price
1+ $469.95
5+ $439.95

40MHz 2-Channel Oscilloscope with Built-in 5MHz Function Generator


This oscilloscope has a built-in 5MHz function generator. Two instruments combined in one make it simpler to test and measure.

Features:

Oscilloscope:
  • 6" rectangular high-resolution CRT
  • Maximum input signal voltage: 400V (DC + AC peak)
  • Maximum external voltage: 300V (DC + AC peak)
  • Trigger Modes: Auto (free run), Normal, TV-V, TV-H
  • Trigger Source: Ch.1, Ch.2, ALT, EXT, LINE
  • Frequency Response 5mV/div to 5V/div: DC to 40MHz (-3dB)
  • Frequency Response X5 magnification: DC to 10MHz (-3dB)
  • Rise time: 8.8ns

    Function Generator:
  • Frequency: 0.5Hz - 5MHz in 6 steps, controlled by push switch
  • Output waveforms: Sine, Square, Triangle
  • Main output: 0.1 - 20Vp-p (No load), 0.05 - 10Vp-p (50Ω load)
  • Synchronous output: TTL level output, rise time < 60ns, fanout > 20

  • Size: 15.7"L x 12.8"W x 5.2"H
  • Weight: 23.8 lbs.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product