24 Volt 600 Watt Biderctional Trans Voltage Suppressor Diode

875157

$0.19 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.19
15000+ $0.15
30000+ $0.14

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Diode Transient Voltage Suppression (TVS) Single Bi-Directional 24 Volt 600 Watt 2-Pin SMB

Report a problem
Suggest a product
Specification Value
ConfigurationSINGLE
Breakdown Voltage-Min (V)26.7
PolarityBIDIRECTIONAL
Terminal FinishMATTE TIN
Terminal FormC BEND
Non-rep Peak Rev Power Dis-Max (W)600
Breakdown Voltage-Max (V)29.5
Moisture Sensitivity Level1
TypeTrans Voltage Supressor Diode
JESD-30 CodeR-PDSO-C2
Lead FreeYES
Number of Elements1
Number of Terminals2
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Surface MountYES
Terminal PositionDUAL
Diode Element MaterialSILICON
TechnologyAVALANCHE
JESD-97 Codee3
JEDEC-95 CodeDO-214AA
Stand-off Voltage (V)24


Report a problem
Suggest a product