12VDC Open Frame Dual-Shaft Push Solenoid

262272

$9.95 ea


  • Part no.: 262272
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SMO-0837S12STD-R
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

12VDC Open Frame Dual-Shaft Push Solenoid


Features:
  • Coil Resistance: 36Ω
  • Power Consumption: 4.0W
  • Holding Force: 1.10 lbs. @ 20°C
  • Stroke: 0.24 inches
  • Size: 1.5" x 1.0" x 0.8"
  • Shaft Diameter: 0.08 inches / 0.31 inches
  • Weight: 0.21 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Coil Resistance (+/-10%) Ohms36
    Power Consumption (W)4
    Holding Force ([email protected])1.1
    TypeOpen frame-push
    Stroke0.24
    Size (Length x Diameter) (inch)1.5 x 1.0 x 0.8
    Shaft Diameter (inch)0.31
    Weight (lbs.)0.21


    Report a problem
    Suggest a product