12VDC Continuous Tubular Pull Solenoid

262167

$14.95 ea


  • Part no.: 262167
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SMT-1325L12STD-R
  • RoHS Compliant
Pricing
# of units Price
1+ $14.95
5+ $13.49
25+ $11.95

Request a Large Quantity Quote

Continuous Tubular Pull Solenoid

  • Nominal voltage: 12VDC
  • Coil resistance: 36 ohm (±10%)
  • Power Consumption: 4.0W
  • Holding Force: 0.11 lbs.
  • Stroke: 0.47
  • Duty Cycle: Continuous (100%)
  • Size: 1.0"L x 0.5"Dia.
  • Shaft Dia: 0.200
  • Weight: 0.05 lbs.
  • Insulation Class: Class E
  • Agency Approvals: CSA

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Coil Resistance (+/-10%) Ohms36
    Power Consumption (W)4
    Holding Force (lbs.@200C)0.11
    TypeTubular-pull
    Stroke0.47
    Size (Length x Diameter) (inch)1.0 x 0.5
    Shaft Diameter (inch)0.2
    Weight (lbs.)0.05


    Report a problem
    Suggest a product