1/4" Right-Angle Phone Jack

$0.99 ea


  • Part no.: 1775254
  • Manufacturer: Switchcraft
  • Manufacturer no.: SN37A12B
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69

1/4" Right-Angle Phone Jack

Right-angle PC mount phone jack with molded plastic housing. Only 0.375" high, this jack features a plain (non-threaded) bushing and accepts commercial standard phone plugs with 0.25" diameter finger.



Report a problem
Suggest a product
Specification Value
Body Shell StyleJACK
Terminal TypeSOLID LEAD
Number of Poles2
Number of Ports1
Mounting TypeBOARD
Additional FeatureLOW PROFILE, 94V-0
Manufacturer SeriesSN37
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Configuration1X1 HORIZONTAL
Product TypeGENERAL PURPOSE AUDIO


Report a problem
Suggest a product