Dual 4-Input Positive-NAND Gate

915403

$0.19 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
50+ $0.19
250+ $0.14
500+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50

Dual 4-Input Positive-NAND Gate

  • Wide operating voltage: 2V-6V
  • Outputs can drive up to 10 LSTTL loads
  • Low power consumption, 20µA max ICC
  • Typical tpd = 11ns
  • ±4mA output drive at 5V
  • Low input current of 1µA max.
  • SOIC-14 package
  • -40 to +85°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product