Counter/Register Single 8-Bit Binary UP 16-Pin SOIC Tube

$0.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.45
50+ $0.36
100+ $0.33

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Counter/Register Single 8-Bit Binary UP 16-Pin SOIC


IC,SN74HC590AD,8-BIT BINARY CO UNTER W/ 3-ST OUTPUT REGT

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC
TypeBinary
Logic FamilyHC
Logic FunctionCounter/Register
Fabrication TechnologyCMOS
Operation ModeUP Counter
Direction TypeUni-Directional
Output Type3-State
Parallel Enable InputNo
Reset TypeAsynchronous
Terminal Count OutputYes
Triggering TypePositive-Edge
Number of Count Input Enables1
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition150pF
Number of Element Inputs1
Number of Element Outputs8
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count16
FamilySN74HC590
Product Width3.91mm
Product Height1.58mm
Product Length9.9mm
Product TypeCounter Shift Register


Report a problem
Suggest a product