IC,TI, SN74LS04D, SO14, HEX IN VERTER

308611

$0.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.55
25+ $0.49
50+ $0.44
NOTE:
  • Order in multiples of 5
Inverter 6-Element Bipolar 14-Pin SOIC


IC,TI, SN74LS04D, SO14, HEX IN VERTER

Report a problem
Suggest a product
Specification Value
Supplier PackageSOP
TypeINVERT
FamilyLS
JESD-30 CodeR-PDSO-G14
Supply Voltage-Nom (Vsup) (V)5
TechnologyTTL
Temperature GradeCOMMERCIAL
JESD-97 Codee4
Length (mm)8.65
Moisture Sensitivity Level1
Number of Terminals14
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Package Body MaterialPLASTIC/EPOXY
Number of Functions6
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Seated Height-Max (mm)1.75
Surface MountYES
Terminal FinishNICKEL PALLADIUM GOLD
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Width (mm)3.9
Supply Voltage-Max (Vsup) (V)5.25
Supply Voltage-Min (Vsup) (V)4.75
Propagation Delay (tpd) (ns)15
Number of Inputs1


Report a problem
Suggest a product