Inverter 6 Element Bipolar 14-Pin Plastic Dip Tube

$0.65 ea


Pricing
# of units Price
1+ $0.65
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

Inverter 6 Element Bipolar 14-Pin

Specifications

  • IC
  • 74LS Series

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Logic FamilyLS
    Logic FunctionInverter
    Fabrication TechnologyBipolar
    Number of Elements per Chip6
    Maximum High Level Output Current-0.4mA
    Maximum Low Level Output Current8mA
    Maximum Propagation Delay Time @ Maximum CL[email protected]
    Propagation Delay Test Condition15pF
    Minimum Operating Supply Voltage4.75V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.25V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    FamilySN74LS04
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeInverter Schmitt Trigger


    Report a problem
    Suggest a product