Buffer-line Driver 8 Channel Non-Inverting 3 State Bipolar 20-Pin Plastic DIP Tube

$0.79 ea


Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55

Octal Buffers and Line Drivers

Features

  • 3-State Outputs
  • Packaging: DIP-20
  • 74LS Series



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Logic FamilyLS
    Logic FunctionBuffer/Line Driver
    Fabrication TechnologyBipolar
    Output Type3-State
    PolarityNon-Inverting
    Number of Elements per Chip2
    Number of Channels per Chip8
    Number of Inputs per Chip8
    Number of Outputs per Chip8
    Maximum High Level Output Current-15mA
    Maximum Low Level Output Current24mA
    Maximum Propagation Delay Time @ Maximum CL[email protected]
    Propagation Delay Test Condition45pF
    Bus HoldNo
    Number of Input Enables per Chip0
    Number of Output Enables per Chip2 Low
    Input Signal TypeSingle-Ended
    Minimum Operating Supply Voltage4.75V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.25V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count20
    FamilySN74LS244
    Product Width6.35mm
    Product Height4.57mm
    Product Length24.33mm
    Product TypeBuffer and Line Driver


    Report a problem
    Suggest a product