Bus Transceiver Single 8 Channel 3 State 20-Pin Plastic DIP Tube

$0.69 ea


Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

Octal Bus Transceiver

Features

  • 3-State Outputs
  • Packaging: DIP-20
  • 74LS Series



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Logic FamilyLS
    Logic FunctionBus Transceiver
    Fabrication TechnologyBipolar
    Output Type3-State
    PolarityNon-Inverting
    Output LevelTTL
    Data Flow DirectionBi-Directional
    Input LevelTTL
    Number of Direction Control Inputs1 Low/High
    Number of Input Enables per Element0
    Number of Output Enables per Element1 Low
    Number of Selection Inputs per Element0
    Number of Elements per Chip1
    Number of Channels per Chip8
    Maximum High Level Output Current-15mA
    Maximum Low Level Output Current24mA
    Maximum Propagation Delay Time @ Maximum CL[email protected]
    Propagation Delay Test Condition45pF
    Bus HoldNo
    Minimum Operating Supply Voltage4.75V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.25V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count20
    FamilySN74LS245
    Product Width6.35mm
    Product Height4.57mm
    Product Length24.33mm
    Product TypeBus Transceiver


    Report a problem
    Suggest a product

    Related products