SN74LS257BN Quadruple 2-line to 1-line Data Selectors/Multiplexer

$0.55 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45

Quadruple 2-line to 1-line Data Selectors/Multiplexer

Features

  • Number of Bits: 4
  • Number of Input Lines: 2
  • Number of Output Lines: 1
  • Propagation Delay Time: 15 ns at 5 V
  • Supply Voltage :4.75 - 5.25 V
  • Operating Temperature: 0°C – 70° C
  • Mounting Style: Through Hole
  • Package / Case: PDIP-16
  • Power Dissipation: 200 mW



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products