OR Gate 4 Element 2 Input Bipolar 14-Pin SOIC Tube

$0.49 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.43
50+ $0.39
NOTE:
  • Order in multiples of 5
OR Gate 4 Element 2 input Bipolar 14-Pin SOIC


IC,SN74LS32D,IC,SN74LS32D,SOI C-14, QUAD 2-INPUT OR GATE

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC
Logic FamilyLS
Logic FunctionOR
Fabrication TechnologyBipolar
Number of Selection Inputs per Element0
Number of Elements per Chip4
Maximum High Level Output Current-0.4mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition15pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count14
FamilySN74LS32
Product Width3.91mm
Product Height1.58mm
Product Length8.65mm
Product TypeGates


Report a problem
Suggest a product

Related products