Buffer-line Driver 6 Channel Inverting 3 State Bipolar 16-Pin Plastic DIP Tube

309278

Clearance

View larger image

$0.95 ea


Pricing
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75
IC,SN74LS368AN,DIP-16, HEX BUS DRIVER WITH 3 STATE OUTPUTS


IC,SN74LS368AN,DIP-16,
HEX BUS DRIVER W/3-ST

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Logic FamilyLS
Logic FunctionBuffer/Line Driver
Fabrication TechnologyBipolar
Output Type3-State
PolarityInverting
Number of Elements per Chip2
Number of Channels per Chip6
Number of Inputs per Chip6
Number of Outputs per Chip6
Maximum High Level Output Current-2.6mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition45pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count16
FamilySN74LS368
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeBuffer and Line Driver


Report a problem
Suggest a product

Related products