IC,SN74LS373DW,SO20, D-TYPE LA TCHE/FLIP-FLOP

$0.79 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.79
25+ $0.71
50+ $0.64
NOTE:
  • Order in multiples of 5
Latch Transparent 3-Straight 8-Channel D-Type 20-Pin SOIC


IC,SN74LS373DW,SO20, D-TYPE LA TCHE/FLIP-FLOP

Report a problem
Suggest a product
Specification Value
Supplier PackageSOP
TypeDRIVER
FamilyLS
JESD-30 CodeR-PDSO-G20
Supply Voltage-Nom (Vsup) (V)5
TechnologyTTL
Temperature GradeCOMMERCIAL
JESD-97 Codee4
Length (mm)12.8
Moisture Sensitivity Level1
Number of Terminals20
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Package Body MaterialPLASTIC/EPOXY
Number of Functions1
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Seated Height-Max (mm)2.65
Surface MountYES
Terminal FinishNICKEL PALLADIUM GOLD
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Width (mm)7.5
Supply Voltage-Max (Vsup) (V)5.25
Supply Voltage-Min (Vsup) (V)4.75
Propagation Delay (tpd) (ns)30
Output PolarityTrue
Number of Bits8
Output Characteristics3-ST
Number of Ports2


Report a problem
Suggest a product