IC,SN74LS374DW,SO20, D-TYPE L
ATCHE / FLIP-FLOP

309059

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
25+ $0.75
125+ $0.63
250+ $0.57
NOTE:
  • Order in multiples of 25
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC

Report a problem
Suggest a product
Specification Value
Supplier PackageSOP
TypeDRIVER
FamilyLS
JESD-30 CodeR-PDSO-G20
Supply Voltage-Nom (Vsup) (V)5
TechnologyTTL
Temperature GradeCOMMERCIAL
JESD-97 Codee4
Length (mm)12.8
Moisture Sensitivity Level1
Number of Terminals20
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Package Body MaterialPLASTIC/EPOXY
Number of Functions1
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Seated Height-Max (mm)2.65
Surface MountYES
Terminal FinishNICKEL PALLADIUM GOLD
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Width (mm)7.5
Supply Voltage-Max (Vsup) (V)5.25
Supply Voltage-Min (Vsup) (V)4.75
Propagation Delay (tpd) (ns)28
Output PolarityTrue
Number of Bits8
Output Characteristics3-ST
Number of Ports2


Report a problem
Suggest a product

Related products