Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin Plastic Dip Tube

$1.95 ea


Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.09
OCTAL D-TYPE TRANSPARENT LATCH & EDGE TRIG FLIP-FLOP, DIP20


IC,SN74LS374N,DIP-20, OCTAL D-TYPE FLIP-FLOP

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Logic FamilyLS
Logic FunctionD-(Typ)e Bus Interface
Fabrication TechnologyBipolar
PolarityNon-Inverting
Output Type3-State
Input Signal TypeSingle-Ended
Output Signal TypeSingle-Ended
Number of Channels per Chip8
Bus HoldNo
Triggering TypePositive-Edge
Number of Elements per Chip1
Maximum High Level Output Current-2.6mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition45pF
Number of Element Inputs8
Number of Element Outputs8
Number of Output Enables per Element1
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count20
FamilySN74LS374
Product Width6.35mm
Product Height4.57mm
Product Length24.33mm
Product TypeFlip Flop


Report a problem
Suggest a product