Decoder/Driver Single 4-to-7 16-Pin SOIC Tube

$1.49 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.49
25+ $1.32
50+ $1.19
NOTE:
  • Order in multiples of 5
Decoder Driver Single 4-to-7 16-Pin SOIC


IC,SN74LS47D,BCD-7-SEGMENT DEC
ODER/DRIVER

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC
Logic FamilyLS
Logic FunctionDecoder/Driver
Fabrication TechnologyBipolar
PolarityInverting
Output TypeOpen Collector
Number of Elements per Chip1
Maximum High Level Output Current-0.05mA
Maximum Low Level Output Current3.2mA
Maximum Propagation Delay Time @ Maximum CL100ns@5V
Propagation Delay Test Condition15pF
Number of Element Inputs4
Number of Element Outputs7
Number of Input Enables per Element0
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count16
FamilySN74LS47
Product Width3.91mm
Product Height1.58mm
Product Length9.9mm
Product TypeDecoder and Demux


Report a problem
Suggest a product