Decoder/Driver Single 4-to-7 16-Pin Plastic Dip Tube

$1.55 ea


Pricing
# of units Price
1+ $1.55
10+ $1.35
100+ $1.15

Decoder/Driver Single 4-to-7 16-Pin

Specifications

  • Open-collector outputs drive indicators directly
  • Lamp-test provision
  • Leading/trailing zero suppression

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Logic FamilyLS
    Logic FunctionDecoder/Driver
    Fabrication TechnologyBipolar
    PolarityInverting
    Output TypeOpen Collector
    Number of Elements per Chip1
    Maximum High Level Output Current-0.05mA
    Maximum Low Level Output Current3.2mA
    Maximum Propagation Delay Time @ Maximum CL100ns@5V
    Propagation Delay Test Condition15pF
    Number of Element Inputs4
    Number of Element Outputs7
    Number of Input Enables per Element0
    Number of Output Enables per Element0
    Minimum Operating Supply Voltage4.75V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.25V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count16
    FamilySN74LS47
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeDecoder and Demux


    Report a problem
    Suggest a product