IC,SN74LS86AD,SO14, QUAD 2-INP UT OR GATE

308911

$0.49 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.41
50+ $0.37
NOTE:
  • Order in multiples of 5
XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC


IC,SN74LS86AD,SO14, QUAD 2-INP UT OR GATE

Report a problem
Suggest a product
Specification Value
Supplier PackageSOP
TypeXOR
FamilyLS
JESD-30 CodeR-PDSO-G14
Supply Voltage-Nom (Vsup) (V)5
TechnologyTTL
Temperature GradeCOMMERCIAL
JESD-97 Codee4
Length (mm)8.65
Moisture Sensitivity Level1
Number of Terminals14
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Package Body MaterialPLASTIC/EPOXY
Number of Functions4
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Seated Height-Max (mm)1.75
Surface MountYES
Terminal FinishNICKEL PALLADIUM GOLD
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Width (mm)3.9
Supply Voltage-Max (Vsup) (V)5.25
Supply Voltage-Min (Vsup) (V)4.75
Propagation Delay (tpd) (ns)30
Number of Inputs2


Report a problem
Suggest a product