Counter/Divider Single 4-Bit Binary UP 14-Pin Plastic Dip Tube

$1.95 ea


Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

4-Bit Binary Counter

Features

  • Packaging: PDIP-14
  • Voltage: 5V
  • 74LS Series



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    TypeBinary
    Logic FamilyLS
    Logic FunctionCounter/Divider
    Fabrication TechnologyBipolar
    Operation ModeUP Counter
    Direction TypeUni-Directional
    Parallel Enable InputNo
    Reset TypeAsynchronous
    Terminal Count OutputNo
    Triggering TypeNegative-Edge
    Number of Count Input Enables0
    Number of Stages4
    Number of Selection Inputs per Element0
    Number of Elements per Chip1
    Maximum Propagation Delay Time @ Maximum CL[email protected]
    Propagation Delay Test Condition15pF
    Number of Element Inputs2
    Number of Element Outputs4
    Minimum Operating Supply Voltage4.75V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.25V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    FamilySN74LS93
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeCounter Shift Register


    Report a problem
    Suggest a product