Transistor Darlington NPN 100 Volt 0.5A 16-Pin SOIC

758647

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.28
100+ $0.25
NOTE:
  • Order in multiples of 10
Transistor Darlington NPN 100 Volt 0.5A 16-Pin SOIC


IC,SN75468D,DARL TRANSISTOR AR RAY/LINEAR, INTERFACE

Report a problem
Suggest a product
Specification Value
JESD-30 CodeR-PDSO-G16
JESD-97 Codee4
Moisture Sensitivity Level1
Number of Terminals16
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Surface MountYES
Terminal FinishNICKEL PALLADIUM GOLD
Terminal FormGULL WING
Terminal PositionDUAL
TypeGENERAL PURPOSE SMALL SIGNAL
Additional FeatureLOGIC LEVEL COMPATIBLE
Collector Current-Max (IC) (mA)500
Collector-emitter Voltage-Max (V)100
ConfigurationCOMPLEX
JEDEC-95 CodeMS-012AC
Number of Elements7
Power Dissipation Ambient-Max (W)0.95
Transistor ApplicationSWITCHING
Transistor Element MaterialSILICON
Transistor PolarityNPN


Report a problem
Suggest a product